345-102-521-803

Heilind Number:EDA345-102-521-803
Manufacturer:EDAC
Manufacturer Number:345-102-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-803

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Connector. Designed for seamless integration, this 102-position connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance in any environment. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's perfect for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic systems. Upgrade your setup today with this essential component.