345-102-521-807

Heilind Number:EDA345-102-521-807
Manufacturer:EDAC
Manufacturer Number:345-102-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-807

Detailed Description

Enhance your PCB connections with our two-row green board-to-board connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Featuring 102 positions and a straight mount orientation, it provides ample connectivity options for your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Upgrade your electronic assemblies with this essential component for optimal performance and connectivity.