345-102-521-812

Heilind Number:EDA345-102-521-812
Manufacturer:EDAC
Manufacturer Number:345-102-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-812

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector, boasting a total of 102 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Featuring copper alloy contacts with a pitch of .1 in and a row spacing of .2 in, this connector guarantees efficient signal transmission. Its straight mount orientation and green housing make installation a breeze, ideal for various electronic applications. Upgrade your setup with this essential component for superior board-to-board connectivity.