345-102-521-858

Heilind Number:EDA345-102-521-858
Manufacturer:EDAC
Manufacturer Number:345-102-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-858

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows, each spaced at 0.2 inches, and a pitch of 0.1 inches, this connector offers precise and efficient connectivity. The copper alloy contact material guarantees excellent conductivity, while the 102 positions cater to multiple connections. Designed for straight mount orientation, it is easy to install on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your device with this essential component for seamless data and power transmission.