345-102-521-878

Heilind Number:EDA345-102-521-878
Manufacturer:EDAC
Manufacturer Number:345-102-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-521-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, it ensures reliable power transmission with an amperage of 3 A. With two rows of 102 copper alloy contacts, this connector offers seamless signal transfer at a pitch of .1 inches. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating efficiently in temperature ranges from -40 to 105 °C, it guarantees optimal performance even in challenging environmental conditions. Upgrade your setup with this essential component for seamless data and power transmission in your projects.