345-102-523-201

Heilind Number:EDA345-102-523-201
Manufacturer:EDAC
Manufacturer Number:345-102-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. With a sleek and durable design featuring UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. The copper alloy contacts provide efficient power transmission, while the 102-position layout offers ample connectivity options. Designed for seamless integration, this connector boasts a straight mount orientation and a .1-inch pitch, ideal for compact PCB layouts. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential component for optimal performance and longevity.