345-102-523-202

Heilind Number:EDA345-102-523-202
Manufacturer:EDAC
Manufacturer Number:345-102-523-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-202

Detailed Description

Enhance connectivity in your electronic projects with this high-quality straight mount board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it not only ensures reliable performance but also adds a touch of visual appeal. With a compact design and a pitch of .1 inch, it's perfect for applications where space is at a premium. The copper alloy contact material guarantees stable and efficient signal transfer, while the 102 positions spread across 2 rows offer ample connectivity options. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in various environments. Upgrade your PCB assemblies with this essential component for seamless and efficient electronic connections.