345-102-523-203

Heilind Number:EDA345-102-523-203
Manufacturer:EDAC
Manufacturer Number:345-102-523-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-203

Detailed Description

Enhance your PCB connections with our 102-position Board To Board PCB Connector. Designed for reliability, this connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance even in challenging environments. With a compact pitch of .1 in and two rows, it offers seamless connectivity for your electronic devices. Operating at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in its straight mount orientation and durable construction for secure and efficient connections every time. Elevate your PCB assembly with this essential component.