345-102-523-212

Heilind Number:EDA345-102-523-212
Manufacturer:EDAC
Manufacturer Number:345-102-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector boasts a high amperage of 3 A and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 102 positions, it offers ample room for your circuitry. The contact material, made of durable Copper Alloy, ensures reliable performance. Its precise .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Upgrade your setup with this essential component for optimal connectivity and performance.