345-102-523-258

Heilind Number:EDA345-102-523-258
Manufacturer:EDAC
Manufacturer Number:345-102-523-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-258

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, engineered for seamless integration in a variety of applications. Designed for optimal efficiency, it features a robust housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of 102 copper alloy contacts, this connector offers reliable power and data transmission. The green color and straight mount orientation make it easy to identify and install. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.