345-102-523-278

Heilind Number:EDA345-102-523-278
Manufacturer:EDAC
Manufacturer Number:345-102-523-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-278

Detailed Description

Enhance connectivity in electronic assemblies with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 102 positions with a pitch of .1 inches, ensuring secure and precise connections. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in challenging environments. Its copper alloy contact material and two-row configuration further enhance conductivity and stability. With a straight mount orientation and a row spacing of .2 inches, it facilitates seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality to streamline your connectivity needs efficiently.