345-102-523-288

Heilind Number:EDA345-102-523-288
Manufacturer:EDAC
Manufacturer Number:345-102-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-288

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring 102 positions in a compact design, it allows for seamless data transmission between two boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. Each contact is made of Copper Alloy for optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, this connector is a must-have for efficient PCB assembly. Elevate your electronic projects with this essential component.