345-102-523-502

Heilind Number:EDA345-102-523-502
Manufacturer:EDAC
Manufacturer Number:345-102-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-502

Detailed Description

Enhance your PCB connectivity with this green Card Edge Connector, offering reliable performance in a range of electronic applications. With a pitch of .1 inches and two rows, it provides ample space for secure board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. Featuring 102 positions and copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.