345-102-523-508

Heilind Number:EDA345-102-523-508
Manufacturer:EDAC
Manufacturer Number:345-102-523-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-508

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 102 positions with two rows for optimal signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for enhanced connectivity and performance.