345-102-523-512

Heilind Number:EDA345-102-523-512
Manufacturer:EDAC
Manufacturer Number:345-102-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. With two rows and 102 positions, it offers ample space for intricate circuitry. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Its straight mount orientation simplifies installation, making it a must-have component for any electronic project. Elevate your connectivity game with this essential connector.