345-102-523-558

Heilind Number:EDA345-102-523-558
Manufacturer:EDAC
Manufacturer Number:345-102-523-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-558

Detailed Description

Enhance your electronic connections with this high-quality green board-to-board PCB connector. Featuring a durable housing crafted from UL 94V-0 thermoplastic polyester, it ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient power transmission, while the 102-position design offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure attachment to your PCB. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient electronic connectivity.