345-102-523-578

Heilind Number:EDA345-102-523-578
Manufacturer:EDAC
Manufacturer Number:345-102-523-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-578

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Featuring a vibrant green color, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. With two rows and 102 positions, it offers ample space for seamless connectivity. The straight mount orientation and .1-inch pitch make installation a breeze, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its superior design to streamline your PCB connections with precision and efficiency.