345-102-523-807

Heilind Number:EDA345-102-523-807
Manufacturer:EDAC
Manufacturer Number:345-102-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-807

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Green Board-to-Board PCB Connector. Designed for optimal performance, it offers a secure and seamless interface with a contact material of durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and safety. With two rows and a total of 102 positions, it provides ample connectivity options for your PCB assembly. The .1-inch pitch and .2-inch row spacing allow for precise placement, while the straight mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity solutions with this high-quality component.