345-102-523-808

Heilind Number:EDA345-102-523-808
Manufacturer:EDAC
Manufacturer Number:345-102-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-808

Detailed Description

Enhance connectivity within your PCB with this high-performance board-to-board connector. Designed with precision, it features 102 positions spread across two rows, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees long-term reliability even in challenging environments. Each contact is made of robust copper alloy, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal routing. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential component.