345-102-523-858

Heilind Number:EDA345-102-523-858
Manufacturer:EDAC
Manufacturer Number:345-102-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant Green color, it offers reliable functionality in a range of operating environments, with an impressive operating temperature range of -40 to 105 °C. The connector boasts two rows with a total of 102 positions, delivering ample connectivity for your PCB assembly needs. Its copper alloy contact material ensures optimal signal transmission, while a pitch of .1 in and row spacing of .2 in allow for precise and efficient mounting. Designed for straight mount orientation, this connector is ideal for seamless integration on your PCBs. Upgrade your electronic assemblies with this essential component, guaranteed to meet your connectivity requirements with ease.