345-102-523-878

Heilind Number:EDA345-102-523-878
Manufacturer:EDAC
Manufacturer Number:345-102-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-523-878

Detailed Description

Enhance your connectivity with this advanced Board-To-Board PCB Connector, offering top-tier performance for your electronic devices. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector boasts two rows of 102 copper alloy contacts for seamless power transmission. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in harsh environments. Its straight mount orientation simplifies installation, making it a must-have for all your electronic projects.