345-102-524-201

Heilind Number:EDA345-102-524-201
Manufacturer:EDAC
Manufacturer Number:345-102-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Featuring a vibrant Green color, this connector offers seamless integration for your electronic projects. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power delivery. The two rows of Copper Alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient signal transmission across 102 positions. Designed for straight mount orientation, it guarantees a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for your connectivity needs.