345-102-524-203

Heilind Number:EDA345-102-524-203
Manufacturer:EDAC
Manufacturer Number:345-102-524-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-203

Detailed Description

Enhance connectivity and streamline your PCB assembly process with this high-performance Board To Board PCB Connector. Designed for seamless integration, its dual-row configuration with 102 positions ensures secure and efficient data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees long-lasting reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for robust and dependable connections in your electronic projects.