345-102-524-212

Heilind Number:EDA345-102-524-212
Manufacturer:EDAC
Manufacturer Number:345-102-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-212

Detailed Description

Enhance your electronic connections with this versatile green Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality copper alloy contacts, ensuring reliable conductivity. With two rows of 102 positions and a .1-inch pitch, it offers ample connectivity for your PCB projects. The straight mount orientation and compact .2-inch row spacing allow for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.