345-102-524-502

Heilind Number:EDA345-102-524-502
Manufacturer:EDAC
Manufacturer Number:345-102-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-502

Detailed Description

Enhance your PCB connectivity with our durable and efficient Board to Board PCB Connector. Featuring a vibrant Green color, this connector is designed for optimal performance, with a contact material of Copper Alloy ensuring reliable connections. With 102 positions and 2 rows, it offers ample connectivity options, while its 3A amperage and UL 94V-0 Thermoplastic Polyester housing make it suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board, with a straight mount orientation for easy installation. Operating reliably in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity with this essential component.