345-102-524-504

Heilind Number:EDA345-102-524-504
Manufacturer:EDAC
Manufacturer Number:345-102-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-504

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector, designed for seamless integration in your devices. With a compact form factor and a sleek green color, this connector is both functional and visually appealing. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety in all environments, while the copper alloy contact material guarantees reliable conductivity. Featuring two rows of 102 positions each, with a pitch of .1 inch and row spacing of .2 inch, this connector offers versatile and efficient connectivity. Its straight mount orientation allows for easy installation on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various electronic applications. Trust in our connector to deliver seamless performance and durability, meeting the highest standards of quality and reliability. Elevate your electronic designs with this essential component.