345-102-524-558

Heilind Number:EDA345-102-524-558
Manufacturer:EDAC
Manufacturer Number:345-102-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-558

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 102 positions in a dual-row layout, ensuring efficient data transmission. The durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees reliability in varying environmental conditions, while Copper Alloy contacts offer superior conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates precise alignment during assembly. Its straight mount orientation further streamlines installation processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the ideal solution for demanding industrial applications. Upgrade your connectivity arsenal with this essential component.