345-102-524-588

Heilind Number:EDA345-102-524-588
Manufacturer:EDAC
Manufacturer Number:345-102-524-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-588

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With two rows and a total of 102 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Operating flawlessly in a temperature range from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your PCB assembly with this essential component for seamless and efficient data transfer.