345-102-524-802

Heilind Number:EDA345-102-524-802
Manufacturer:EDAC
Manufacturer Number:345-102-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features 102 positions in a dual-row layout, ensuring efficient data transmission. The green housing crafted from UL 94V-0 Thermoplastic Polyester guarantees durability and safety. Each contact is made of robust Copper Alloy, delivering reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration on PCBs. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.