345-102-524-803

Heilind Number:EDA345-102-524-803
Manufacturer:EDAC
Manufacturer Number:345-102-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows of 102 positions each, it ensures reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted functionality. Its straight mount orientation offers easy installation, making it an essential component for your PCB assembly needs. Upgrade your connections with this top-quality connector, perfect for a wide range of applications in the electronics industry.