345-102-524-804

Heilind Number:EDA345-102-524-804
Manufacturer:EDAC
Manufacturer Number:345-102-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-804

Detailed Description

Enhance your connectivity with this versatile Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 102 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve efficient signal transmission. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have component for your PCB assembly projects.