345-102-524-807

Heilind Number:EDA345-102-524-807
Manufacturer:EDAC
Manufacturer Number:345-102-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-524-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 102 positions across 2 rows, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability in any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Whether you're a professional in the tech industry or a DIY enthusiast, our green-colored connector will meet all your connectivity needs. Upgrade your setup with this essential component and experience seamless performance like never before.