345-102-525-204

Heilind Number:EDA345-102-525-204
Manufacturer:EDAC
Manufacturer Number:345-102-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-204

Detailed Description

Enhance your electronic connections with our high-performance Board-to-Board PCB Connector, boasting a sleek green design that stands out on your circuit board. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Featuring two rows and a contact material of Copper Alloy, it enables seamless data transfer. The .1-inch pitch and .2-inch row spacing offer precise connectivity, with 102 positions for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component.