345-102-525-208

Heilind Number:EDA345-102-525-208
Manufacturer:EDAC
Manufacturer Number:345-102-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. With a compact design and a pitch of .1 in, it allows for seamless integration on your PCB. Its straight mount orientation and dual-row configuration with 102 positions provide versatile connectivity options for your application. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Trust in this essential component for seamless data transfer and power distribution in your electronic systems.