345-102-525-212

Heilind Number:EDA345-102-525-212
Manufacturer:EDAC
Manufacturer Number:345-102-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in challenging environments. With two rows and a total of 102 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy and secure connections. Designed for straight mounting orientation, it's perfect for various PCB configurations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.