345-102-525-288

Heilind Number:EDA345-102-525-288
Manufacturer:EDAC
Manufacturer Number:345-102-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-288

Detailed Description

Enhance connectivity and streamline your electronic setups with this versatile Board To Board PCB Connector. Designed for seamless integration, this essential component features a reliable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 102 positions for efficient data transmission. The compact .1-inch pitch and .2-inch row spacing allow for a snug fit, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse environments. Upgrade your PCB connections with this top-tier connector for enhanced functionality.