345-102-525-503

Heilind Number:EDA345-102-525-503
Manufacturer:EDAC
Manufacturer Number:345-102-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-503

Detailed Description

Upgrade your PCB connections with our cutting-edge Board To Board Card Edge Connector. Featuring a sleek design with dual rows and 102 positions, this connector ensures seamless data transfer. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The copper alloy contact material and 3A amperage rating ensure efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity game with this high-quality component.