345-102-525-508

Heilind Number:EDA345-102-525-508
Manufacturer:EDAC
Manufacturer Number:345-102-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-508

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for superior performance, it features a durable UL 94V-0 thermoplastic polyester housing in a sleek green finish. With two rows of copper alloy contacts, each with a .1-inch pitch and .2-inch row spacing, it ensures reliable signal transmission. The connector offers 102 positions for seamless connectivity. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your circuit board setup with this essential component.