345-102-525-512

Heilind Number:EDA345-102-525-512
Manufacturer:EDAC
Manufacturer Number:345-102-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-512

Detailed Description

Enhance connectivity within your electronic devices with this 102-position Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. The straight mount orientation and .1-inch pitch facilitate effortless installation, while the double-row configuration offers increased versatility. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity, making this connector ideal for a wide range of applications. With an operating temperature range of -40 to 105 °C, it is capable of withstanding harsh conditions, providing peace of mind for your projects. Upgrade your connectivity solutions with this essential component.