345-102-525-578

Heilind Number:EDA345-102-525-578
Manufacturer:EDAC
Manufacturer Number:345-102-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-578

Detailed Description

Enhance your electronic connectivity with our high-performance 102-position Board-to-Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. The copper alloy contact material ensures reliable and efficient power transmission, with a low amperage of 3A. Each of the two rows offers a pitch of .1 inches and a row spacing of .2 inches, allowing for easy and precise alignment. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in the quality and durability of this connector for seamless and secure connections in your electronic devices.