345-102-525-588

Heilind Number:EDA345-102-525-588
Manufacturer:EDAC
Manufacturer Number:345-102-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers a reliable amperage of 3A for seamless power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures longevity and efficient conductivity. With two rows and 102 positions, it provides ample space for intricate connections. The straight mount orientation and standardized .1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity game with this essential component.