345-102-525-802

Heilind Number:EDA345-102-525-802
Manufacturer:EDAC
Manufacturer Number:345-102-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed with precision engineering, it features 102 positions in a double-row layout, allowing for seamless data transmission. The UL 94V-0 thermoplastic polyester housing ensures exceptional durability, while the copper alloy contacts deliver reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component, guaranteed to meet the highest standards of quality and performance.