345-102-525-803

Heilind Number:EDA345-102-525-803
Manufacturer:EDAC
Manufacturer Number:345-102-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-803

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of Copper Alloy contacts, this connector offers efficient power delivery with a 3 A amperage. Its 102 positions, spaced at .1 inch, provide ample room for secure connections. Designed for straight mounting, it offers seamless integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.