345-102-525-807

Heilind Number:EDA345-102-525-807
Manufacturer:EDAC
Manufacturer Number:345-102-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Boasting two rows and 102 positions, this connector offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straightforward installation, its straight mount orientation simplifies the assembly process. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector.