345-102-525-808

Heilind Number:EDA345-102-525-808
Manufacturer:EDAC
Manufacturer Number:345-102-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The Copper Alloy contacts provide excellent conductivity, with two rows and a total of 102 positions for seamless data transmission. Designed for straight mounting orientation, it offers easy integration onto PCBs. With a pitch of .1 inch and row spacing of .2 inch, it allows for efficient signal routing. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.