345-102-525-858

Heilind Number:EDA345-102-525-858
Manufacturer:EDAC
Manufacturer Number:345-102-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connectors. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, these connectors offer reliable performance in any setting. Featuring two rows and a total of 102 positions, they ensure seamless data transmission between boards. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.