345-102-525-878

Heilind Number:EDA345-102-525-878
Manufacturer:EDAC
Manufacturer Number:345-102-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-525-878

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 102 positions across 2 rows for seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made from high-quality Copper Alloy, guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 102 positions across 2 rows for seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The contact material, made from high-quality Copper Alloy, guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.