345-102-540-201

Heilind Number:EDA345-102-540-201
Manufacturer:EDAC
Manufacturer Number:345-102-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-201

Detailed Description

Enhance connectivity within your devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With two rows of 102 copper alloy contacts, it ensures reliable power and signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB mounting, while the straight orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Elevate the functionality of your electronic systems with this essential component.