345-102-540-202

Heilind Number:EDA345-102-540-202
Manufacturer:EDAC
Manufacturer Number:345-102-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek green housing crafted from UL 94V-0 thermoplastic polyester for durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures efficient power delivery at 3A amperage. Boasting 102 positions and a row spacing of .2 inches, it offers ample room for seamless integration. Designed for straight mounting orientation, it guarantees a secure fit on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this reliable and versatile connector.