345-102-540-204

Heilind Number:EDA345-102-540-204
Manufacturer:EDAC
Manufacturer Number:345-102-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-102-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:102
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-102-540-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating environments. With a double-row design and 102 positions, it offers ample connectivity options for seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient signal transfer while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications in electronics. Trust in its quality and performance for seamless board-to-board connections.